TruComponents 604062DIN connector Plug, right angle,Pins:5 Silver

TRUCOMPONENTS 202772 DIN Connector Socket, expertly designed for reliable and efficient connections.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Plug / Socket No. of Contacts Bend relief Connector Body Material Contact Material Number of pins Length Number of Ways Nominal Current Series Nominal Voltage Type Recess diameter (details) Seal Termination Colour
TruComponents 202694 DIN connector Plug, right angle,Pins:5 Silver
TruComponents 202694 DIN connector Plug, right angle,Pins:5 Silver
Standard range
Order code: 20-2694
MPN: 202694

Despatched same day - 41 in stockBack-order availability date - 20/10/2026
1+ £8.06
3+ £7.62
5+ £7.22
10+ £6.86
25+ £6.54
50+ £6.38
Price per unit Ex VAT
Cable Mount Plug 5 Yes Nickel plated 5 5 1578824 Plug, right angle Silver
TruComponents 202695 DIN connector Socket, straight,Pins:8 Silver
TruComponents 202695 DIN connector Socket, straight,Pins:8 Silver
Order code: 20-2695
MPN: 202695
1+ £4.89
3+ £4.62
5+ £4.38
10+ £4.16
25+ £3.96
50+ £3.87
Price per unit Ex VAT
Socket 8 Yes Nickel plated 8 8 1578833 Socket, straight Silver
TruComponents 202696 DIN connector Sleeve socket, straight pins,Pins:5 Silver
TruComponents 202696 DIN connector Sleeve socket, straight pins,Pins:5 Silver
Standard range
Order code: 20-2696
MPN: 202696

Despatched within 4 working days - 4 in stock
1+ £6.70
3+ £6.32
5+ £5.99
10+ £5.69
25+ £5.42
50+ £5.30
Price per unit Ex VAT
Socket 5 Nickel plated 5 5 1578834 Sleeve socket, straight pins Silver
TruComponents 202728 DIN connector Plug, right angle,Pins:3 Silver
TruComponents 202728 DIN connector Plug, right angle,Pins:3 Silver
Order code: 20-2728
MPN: 202728
1+ £18.15
3+ £17.14
5+ £16.24
10+ £15.43
25+ £14.69
50+ £14.35
Price per unit Ex VAT
Plug 3 Yes Nickel plated CuZn 3 3 1578930 Plug, right angle Silver
TruComponents 202729 DIN connector Sleeve socket, straight pins,Pins:3 Silver
TruComponents 202729 DIN connector Sleeve socket, straight pins,Pins:3 Silver
Order code: 20-2729
MPN: 202729
1+ £10.69
3+ £10.09
5+ £9.56
10+ £9.08
25+ £8.65
50+ £8.45
Price per unit Ex VAT
Socket 3 Nickel plated CuZn 3 3 1578935 Sleeve socket, straight pins Silver
TruComponents 202730 DIN connector Plug, straight,Pins:3 Silver
TruComponents 202730 DIN connector Plug, straight,Pins:3 Silver
Order code: 20-2730
MPN: 202730
1+ £8.96
3+ £8.46
5+ £8.02
10+ £7.62
25+ £7.25
50+ £7.09
Price per unit Ex VAT
Plug 3 Yes Kink protection: PVC 3 3 1578941 Plug, straight Silver
TruComponents 202731 DIN connector Plug, straight,Pins:6 Silver
TruComponents 202731 DIN connector Plug, straight,Pins:6 Silver
Standard range
Order code: 20-2731
MPN: 202731

Despatched within 4 working days - 71 in stock
1+ £9.06
3+ £8.56
5+ £8.11
10+ £7.70
25+ £7.34
50+ £7.17
Price per unit Ex VAT
Plug 6 Yes Kink protection: PVC 6 6 1578944 Plug, straight Silver
TruComponents 202747 DIN connector Plug, right angle,Pins:5 Silver
TruComponents 202747 DIN connector Plug, right angle,Pins:5 Silver
Standard range
Order code: 20-2747
MPN: 202747

Despatched within 4 working days - 140 in stock
1+ £8.03
3+ £7.59
5+ £7.19
10+ £6.83
25+ £6.50
50+ £6.35
Price per unit Ex VAT
Cable Mount Plug 5 Yes Nickel plated 5 5 1578995 Plug, right angle Silver
TruComponents 202748 DIN connector Socket, straight,Pins:5 Silver
TruComponents 202748 DIN connector Socket, straight,Pins:5 Silver
Order code: 20-2748
MPN: 202748
1+ £5.54
3+ £5.23
5+ £4.96
10+ £4.71
25+ £4.48
50+ £4.38
Price per unit Ex VAT
Socket 5 Yes Kink protection: PVC CuZn 5 5 1579000 Socket, straight Silver
TruComponents 202772 DIN connector Socket, built-in,Pins:8 Silver
TruComponents 202772 DIN connector Socket, built-in,Pins:8 Silver
Standard range
Order code: 20-2772
MPN: 202772

Despatched within 4 working days - 26 in stock
1+ £4.89
3+ £4.62
5+ £4.39
10+ £4.16
25+ £4.00
50+ £3.87
Price per unit Ex VAT
Socket 8 No Nickel plated 8 20mm 8 2A TC-2504030 100V AC Socket, built-in 16.60mm Screw-on Solder Silver

Trustpilot