TruComponents 202731 DIN connector Plug, straight,Pins:6 Silver

Image Representative of Range

TruComponents 202731 DIN connector Plug, straight,Pins:6 Silver

MPN
202731
EAN-13
2050004908688
Order Code
20-2731
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.06
3+ £8.56
5+ £8.11
10+ £7.70
25+ £7.34
50+ £7.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

TruComponents 202731 DIN Connector Plug, designed for optimal performance and reliability.
Plug / Socket Plug
No. of Contacts 6
Bend relief Yes
Colour Silver
Connector Body Material Kink protection: PVC
Number of pins 6
Number of Ways 6
Series 1578944
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot