TruComponents 202729 DIN connector Sleeve socket, straight pins,Pins:3 Silver

Image Representative of Range

TruComponents 202729 DIN connector Sleeve socket, straight pins,Pins:3 Silver

MPN
202729
EAN-13
2050004908596
Order Code
20-2729
Country of Origin
Taiwan
View Full Product Range (10)

Discontinued


TruComponents 202729 DIN Connector Sleeve Socket. Designed for seamless integration, this high-quality connector features three robust silver pins, ensuring optimal conductivity and durability
Plug / Socket Socket
No. of Contacts 3
Colour Silver
Connector Body Material Nickel plated
Contact Material CuZn
Number of pins 3
Number of Ways 3
Series 1578935
Type Sleeve socket, straight pins

Trustpilot