TruComponents 202772 DIN connector Socket, built-in,Pins:8 Silver

Image Representative of Range

TruComponents 202772 DIN connector Socket, built-in,Pins:8 Silver

MPN
202772
EAN-13
4016139316932
Order Code
20-2772
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.89
3+ £4.62
5+ £4.39
10+ £4.16
25+ £3.98
50+ £3.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

TruComponents 202772 DIN Connector Socket, expertly designed for reliable and efficient connections.
Plug / Socket Socket
No. of Contacts 8
Bend relief No
Colour Silver
Connector Body Material Nickel plated
Length 20mm
Nominal Current 2A
Nominal Voltage 100V AC
Number of pins 8
Number of Ways 8
Recess diameter (details) 16.60mm
Seal Screw-on
Series TC-2504030
Termination Solder
Type Socket, built-in

Reviews

Be the first to submit a review

Trustpilot