TruComponents 202728 DIN connector Plug, right angle,Pins:3 Silver

Image Representative of Range

TruComponents 202728 DIN connector Plug, right angle,Pins:3 Silver

MPN
202728
EAN-13
2050004908541
Order Code
20-2728
Country of Origin
Taiwan
View Full Product Range (10)

Discontinued


TruComponents 202728 DIN Connector Plug, featuring a practical right-angle design and reliable 3-pin configuration
Plug / Socket Plug
No. of Contacts 3
Bend relief Yes
Colour Silver
Connector Body Material Nickel plated
Contact Material CuZn
Number of pins 3
Number of Ways 3
Series 1578930
Type Plug, right angle

Trustpilot