TruComponents 202695 DIN connector Socket, straight,Pins:8 Silver

Image Representative of Range

TruComponents 202695 DIN connector Socket, straight,Pins:8 Silver

MPN
202695
EAN-13
2050004907728
Order Code
20-2695
Country of Origin
Taiwan
View Full Product Range (10)

Discontinued


TruComponents 202695! Featuring an 8-pin configuration and a straight design, this top-quality connector ensures optimal signal integrity and durability for your applications.
Plug / Socket Socket
No. of Contacts 8
Bend relief Yes
Colour Silver
Connector Body Material Nickel plated
Number of pins 8
Number of Ways 8
Series 1578833
Type Socket, straight

Trustpilot