TruComponents 202694 DIN connector Plug, right angle,Pins:5 Silver

MPN
202694
EAN-13
2050004907636
Order Code
20-2694
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.06
3+ £7.62
5+ £7.22
10+ £6.86
25+ £6.54
50+ £6.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stockBack-order availability date - 08/07/2026

TruComponents 202694 DIN Connector Plug, specially designed for seamless and reliable performance. This right-angle connector features five high-quality silver-plated pins, ensuring optimal conductivity and durability for all your electronic applications.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 5
Bend relief Yes
Colour Silver
Connector Body Material Nickel plated
Number of pins 5
Number of Ways 5
Series 1578824
Type Plug, right angle

Reviews

Be the first to submit a review

Trustpilot