TruComponents 202696 DIN connector Sleeve socket, straight pins,Pins:5 Silver

Image Representative of Range

TruComponents 202696 DIN connector Sleeve socket, straight pins,Pins:5 Silver

MPN
202696
EAN-13
2050004907735
Order Code
20-2696
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.70
3+ £6.32
5+ £5.99
10+ £5.69
25+ £5.42
50+ £5.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TruComponents 202696 DIN connector sleeve socket, featuring straight pins and five durable silver contacts. Engineered for optimal performance, this connector ensures seamless connectivity in a variety of applications, from audio equipment to industrial machinery
Plug / Socket Socket
No. of Contacts 5
Colour Silver
Connector Body Material Nickel plated
Number of pins 5
Number of Ways 5
Series 1578834
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot