TruComponents 202730 DIN connector Plug, straight,Pins:3 Silver

Image Representative of Range

TruComponents 202730 DIN connector Plug, straight,Pins:3 Silver

MPN
202730
EAN-13
2050004908657
Order Code
20-2730
Country of Origin
Taiwan
View Full Product Range (10)

Discontinued


The TruComponents 202730 DIN Connector Plug is your perfect solution! Designed with precision and durability, this straight connector features three high-quality silver-plated pins, ensuring optimal conductivity and long-lasting performance
Plug / Socket Plug
No. of Contacts 3
Bend relief Yes
Colour Silver
Connector Body Material Kink protection: PVC
Number of pins 3
Number of Ways 3
Series 1578941
Type Plug, straight

Trustpilot