TruComponents 202748 DIN connector Socket, straight,Pins:5 Silver

Image Representative of Range

TruComponents 202748 DIN connector Socket, straight,Pins:5 Silver

MPN
202748
EAN-13
2050004909241
Order Code
20-2748
Country of Origin
Taiwan
View Full Product Range (10)

Discontinued


TruComponents 202748 DIN Connector Socket, designed for reliability and performance. With its 5-pin configuration, this straight-connect socket ensures secure and stable connections for audio, video, and control applications
Plug / Socket Socket
No. of Contacts 5
Bend relief Yes
Colour Silver
Connector Body Material Kink protection: PVC
Contact Material CuZn
Number of pins 5
Number of Ways 5
Series 1579000
Type Socket, straight

Trustpilot