TruComponents 202747 DIN connector Plug, right angle,Pins:5 Silver

MPN
202747
EAN-13
2050004909197
Order Code
20-2747
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.03
3+ £7.59
5+ £7.19
10+ £6.83
25+ £6.50
50+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

TruComponents 202747 DIN Connector Plug featuring a right-angle design and 5 silver-plated pins for optimal conductivity. Perfect for a variety of applications from audio equipment to industrial machinery, this durable plug offers easy installation and a secure connection, ensuring your devices function flawlessly.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 5
Bend relief Yes
Colour Silver
Connector Body Material Nickel plated
Number of pins 5
Number of Ways 5
Series 1578995
Type Plug, right angle

Reviews

Be the first to submit a review

Trustpilot