TOOLCRAFT TO-10104936 Side Cutter 160mm for electrical & precision tasks |
17-7465
|
|
Despatched within 4 working days - 17 in stock
|
1+ £16.65
Price per unit Ex VAT
|
|
160mm |
|
hardened |
|
|
Vanadium steel |
Electrical & precision engineering |
|
|
Side cutter |
0682-201 |
|
0.248kg |
|
No |
No |
TOOLCRAFT TO-10104939 Side cutter 200 mm for electrical precision tasks |
17-7466
|
|
Despatched within 4 working days - 186 in stock
|
1+ £19.08
Price per unit Ex VAT
|
|
200mm |
|
hardened |
|
|
Vanadium steel |
Electrical & precision engineering |
|
|
Side cutter |
0682-201 |
|
0.2kg |
|
No |
No |
TOOLCRAFT TO-10144479 Safety cutter Durable and precise cutting tool |
17-7470
|
|
Despatched within 4 working days - 2,112 in stock
|
1+ £7.26
Price per unit Ex VAT
|
Retractable knife |
167mm |
28.5mm |
|
Red, Aluminium grey |
1 |
|
|
|
|
|
|
|
|
|
No |
No |
TOOLCRAFT TO-10284075 Super-safe cutter 166mm blue ergonomic design |
17-7502
|
|
Despatched within 4 working days - 2,617 in stock
|
1+ £8.38
Price per unit Ex VAT
|
|
166mm |
19mm |
|
Black, Red |
1 |
Zinc alloy |
|
(L x W x H) 166 x 64 x 22.5 mm |
22.5mm |
Retractable knife |
|
1 |
190g |
64mm |
No |
No |
TOOLCRAFT TO-10284078 cutter super-safe 164mm safe cutting tool |
17-7503
|
|
Despatched within 4 working days - 2,306 in stock
|
1+ £4.15
Price per unit Ex VAT
|
|
164.2mm |
19mm |
|
Black |
1 |
Plastic |
|
(L x W x H) 164.2 x 64 x 23 mm |
23mm |
Retractable knife |
|
1 |
87g |
64mm |
No |
No |
TOOLCRAFT TO-10284084 Safety knife 150mm blue adjustable blade |
17-7504
|
|
Despatched within 4 working days - 751 in stock
|
2+ £3.76
Price per unit Ex VAT
|
|
150mm |
19mm |
|
Red, Black |
1 |
|
|
(L x W x H) 150 x 39 x 15.5 mm |
15.5mm |
Retractable knife |
|
3 |
78g |
39mm |
No |
No |
TOOLCRAFT TO-10284087 Safety knife red steel 142.5mm cutters |
17-7505
|
|
Despatched within 4 working days - 3,608 in stock
|
3+ £1.35
Price per unit Ex VAT
|
|
142.5mm |
19mm |
|
Black, Red |
1 |
|
|
(L x W x H) 142.5 x 36 x 21 mm |
21mm |
Retractable knife |
|
1 |
68g |
36mm |
No |
No |
TOOLCRAFT TO-10284090 Safety box cutter 10 pcs durable design for safe cutting |
17-7506
|
|
Back order - 2,595 availableBack-order availability date - 03/12/2026
|
1+ £6.90
Price per unit Ex VAT
|
|
130mm |
|
|
Red |
10 |
|
|
(L x W x H) 13 x 4.5 x 0.4 cm |
0.4cm |
Retractable knife |
|
|
15g |
4.5cm |
No |
No |
TOOLCRAFT TO-10312167 Trapezoid spare blade SK5 50pcs for cutters |
17-7515
|
|
Despatched within 4 working days - 1,814 in stock
|
1+ £5.38
Price per unit Ex VAT
|
|
61mm |
19mm |
|
|
50 |
SK5 |
|
|
|
|
|
50 |
|
|
No |
No |
TOOLCRAFT TO-10312170 Trapezoid spare blade pack SK2 50 pcs |
17-7516
|
|
Despatched within 4 working days - 1,957 in stock
|
1+ £7.13
Price per unit Ex VAT
|
|
61mm |
19mm |
|
|
50 |
SK2 |
|
|
|
|
|
50 |
|
|
No |
No |
TOOLCRAFT TO-9615933 Universal Side Cutter 135 mm Black Handle |
17-7540
|
|
Despatched within 4 working days - 15 in stock
|
1+ £7.85
Price per unit Ex VAT
|
|
135mm |
|
|
|
|
Stainless steel |
Universal |
|
|
Side cutter |
|
|
95g |
|
No |
No |