TOOLCRAFT TO-10312170 Trapezoid spare blade pack SK2 50 pcs

MPN
TO-10312170
Brand
Toolcraft
EAN-13
4064161485096
Order Code
17-7516
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,957 in stock

Toolcraft TO-10312170 is a pack of 50 trapezoid spare blades constructed from SK2 steel, known for its high carbon content and hardness. This product is designed for precision cutting applications, providing reliable performance and durability. The blades' trapezoidal shape is suitable for a variety of cutting tools, making them ideal for tasks that require fine cutting or shaping in materials such as cardboard, plastics, and thin metal sheets. Engineers frequently utilise these blades in fabrication, maintenance, and assembly processes within industrial and manufacturing environments. The Toolcraft TO-10312170 spare blade pack offers a convenient and efficient solution for maintaining cutting tool functionality over extended periods.
ESD Safe No
Length 61mm
VDE Safe No
Blade Width 19mm
Content 50
Material SK2
No. of blades 50

Reviews

Be the first to submit a review

Trustpilot