TOOLCRAFT TO-10144479 Safety cutter Durable and precise cutting tool

MPN
TO-10144479
Brand
Toolcraft
EAN-13
4064161472355
Order Code
17-7470
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,112 in stock

Toolcraft TO-10144479 is a safety cutter designed to provide durability and precision in cutting applications. This cutter, which belongs to the category of cutting tools, features a robust construction that ensures reliability in both light and heavy-duty scenarios. The Toolcraft TO-10144479 is engineered for efficiency in various engineering contexts, such as trimming plastic, rubber, or other materials requiring precise cuts. Its ergonomic design considers user safety, incorporating features that minimise the risk of accidental cuts while maximising cutting accuracy. This tool is particularly suited for environments where safety and precision are paramount, such as in manufacturing or assembly line tasks.
Type Retractable knife
ESD Safe No
Length 167mm
VDE Safe No
Blade Width 28.5mm
Colour Red, Aluminium grey
Content 1

Reviews

Be the first to submit a review

Trustpilot