TOOLCRAFT TO-10284087 Safety knife red steel 142.5mm cutters

MPN
TO-10284087
Brand
Toolcraft
EAN-13
4064161482224
Order Code
17-7505
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,608 in stock

Toolcraft TO-10284087 is a precision-engineered safety knife designed for efficient cutting applications. Constructed from high-quality steel and measuring 142.5 mm in length, this safety knife offers robust durability and reliable performance for various industrial environments. The design ensures enhanced safety during use, making it ideal for tasks requiring stringent safety protocols, such as packaging and material handling processes in manufacturing or warehousing operations. Its ergonomic form factor and lightweight construction contribute to improved handling and user comfort. This Toolcraft safety knife is particularly suited for applications where precision and control are paramount, reducing the risk of accidents associated with conventional cutting tools.
ESD Safe No
Length 142.5mm
VDE Safe No
Blade Width 19mm
Colour Black, Red
Content 1
Dimensions (L x W x H) 142.5 x 36 x 21 mm
Height 21mm
No. of blades 1
Product Type Retractable knife
Weight 68g
Width 36mm

Reviews

Be the first to submit a review

Trustpilot