TOOLCRAFT TO-10104936 Side Cutter 160mm for electrical & precision tasks

MPN
TO-10104936
Brand
Toolcraft
EAN-13
4064161408309
Order Code
17-7465
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Toolcraft TO-10104936 Side Cutter is a precision-engineered tool designed for electrical and precision tasks that require accurate and efficient cutting capabilities. Measuring 160 mm in length, this side cutter offers a robust build and is specifically crafted to handle fine, delicate wires and cables with ease. Its ergonomic design ensures comfortable handling while maintaining durability and precision even under rigorous use. This tool is well-suited for applications in electrical engineering, electronics maintenance, and precision machinery assembly, where precise cable and wire cutting is essential. The Toolcraft TO-10104936 is an indispensable tool for professionals requiring reliable performance in demanding engineering tasks.
ESD Safe No
Length 160mm
VDE Safe No
Material Vanadium steel
Material properties hardened
Product Type Side cutter
Range of use Electrical & precision engineering
VDE standard 0682-201
Weight 0.248kg

Reviews

Be the first to submit a review

Trustpilot