TOOLCRAFT TO-10284075 Super-safe cutter 166mm blue ergonomic design

MPN
TO-10284075
Brand
Toolcraft
EAN-13
4064161481340
Order Code
17-7502
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,617 in stock

Toolcraft TO-10284075 is a super-safe cutter designed with precision and efficiency in mind, measuring 166mm in length and featuring an ergonomic design that enhances user comfort during prolonged use. This tool is engineered for optimal performance in various cutting applications, providing a high level of safety due to its innovative blade mechanism, which minimises the risk of accidental injuries. The blue cutter is suitable for professionals handling materials like cardboard, plastic, and thin sheet metal, making it an indispensable tool in engineering workshops, manufacturing environments, and maintenance departments. By combining practicality with robust construction, the Toolcraft TO-10284075 ensures reliable operation across diverse industries where safety and precision are paramount.
ESD Safe No
Length 166mm
VDE Safe No
Blade Width 19mm
Colour Black, Red
Content 1
Dimensions (L x W x H) 166 x 64 x 22.5 mm
Height 22.5mm
Material Zinc alloy
No. of blades 1
Product Type Retractable knife
Weight 190g
Width 64mm

Reviews

Be the first to submit a review

Trustpilot