TOOLCRAFT TO-9615933 Universal Side Cutter 135 mm Black Handle

MPN
TO-9615933
Brand
Toolcraft
EAN-13
4064161329567
Order Code
17-7540
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Toolcraft TO-9615933 is a universal side cutter measuring 135 mm, designed for precision cutting tasks in various engineering applications. The cutter features robust construction with a sharp, hardened cutting edge, making it ideal for cutting cables, wires, and small metal rods. Its ergonomically designed black handle ensures a comfortable grip, enabling prolonged usage with minimal strain. Typically employed in electrical engineering, telecommunications, and DIY projects, this side cutter is an essential tool for professionals requiring precise, clean cuts in their work. With reliable and durable performance, it meets the needs of both industrial users and hobbyists alike.
ESD Safe No
Length 135mm
VDE Safe No
Material Stainless steel
Product Type Side cutter
Range of use Universal
Weight 95g

Reviews

Be the first to submit a review

Trustpilot