TOOLCRAFT TO-10312167 Trapezoid spare blade SK5 50pcs for cutters

MPN
TO-10312167
Brand
Toolcraft
EAN-13
4064161485089
Order Code
17-7515
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,814 in stock

Toolcraft TO-10312167 is a pack of trapezoid spare blades designed for precise and efficient cutting tasks. Each blade in the pack is crafted from high-quality SK5 steel, known for its durability, sharpness, and resistance to wear, making them ideal for rigorous use over time. These blades are optimally suited for use in a variety of cutting applications, such as in the construction, manufacturing, and packaging industries, where precise and consistent cutting performance is required. The pack contains a total of 50 blades, ensuring a substantial supply for both professional and occasional use. With their precise engineering and robust construction, these blades meet the stringent demands of quality and performance expected in professional settings.
ESD Safe No
Length 61mm
VDE Safe No
Blade Width 19mm
Content 50
Material SK5
No. of blades 50

Reviews

Be the first to submit a review

Trustpilot