TOOLCRAFT TO-10284084 Safety knife 150mm blue adjustable blade

MPN
TO-10284084
Brand
Toolcraft
EAN-13
4064161482217
Order Code
17-7504
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 751 in stock

Toolcraft TO-10284084 is an engineered safety knife designed with precision for secure and effective cutting tasks. This cutter features an adjustable blade, allowing for versatility in cutting depth, and measures 150mm in length, providing a compact yet efficient tool for a variety of applications. The product is manufactured in a durable blue material to enhance visibility and handling in professional and industrial environments. Commonly utilised in engineering and manufacturing settings, this knife aids in precise material separation, maintenance tasks, and controlled scoring operations. Its design prioritises user safety, making it suitable for tasks that require repeated or prolonged use.
ESD Safe No
Length 150mm
VDE Safe No
Blade Width 19mm
Colour Red, Black
Content 1
Dimensions (L x W x H) 150 x 39 x 15.5 mm
Height 15.5mm
No. of blades 3
Product Type Retractable knife
Weight 78g
Width 39mm

Reviews

Be the first to submit a review

Trustpilot