TOOLCRAFT TO-10284078 cutter super-safe 164mm safe cutting tool

MPN
TO-10284078
Brand
Toolcraft
EAN-13
4064161482194
Order Code
17-7503
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,306 in stock

Toolcraft's TO-10284078 cutter is a super-safe cutting tool designed for precision and safety in various engineering applications. With a length of 164 mm, this cutter is crafted to ensure user safety while maintaining optimal cutting performance. Its design incorporates features that minimise the risk of injury, making it an ideal choice for environments where user protection is paramount. The Toolcraft TO-10284078 is particularly suitable for tasks that require detailed cutting of materials such as lightweight metals and composites, commonly found in mechanical and electrical engineering projects. The cutter's ergonomic handle and precise blade alignment ensure effortless handling and accuracy, contributing to efficient workflow in professional settings.
ESD Safe No
Length 164.2mm
VDE Safe No
Blade Width 19mm
Colour Black
Content 1
Dimensions (L x W x H) 164.2 x 64 x 23 mm
Height 23mm
Material Plastic
No. of blades 1
Product Type Retractable knife
Weight 87g
Width 64mm

Reviews

Be the first to submit a review

Trustpilot