TOOLCRAFT TO-10104939 Side cutter 200 mm for electrical precision tasks

MPN
TO-10104939
Brand
Toolcraft
EAN-13
4064161408316
Order Code
17-7466
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £19.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 186 in stock

Toolcraft TO-10104939 Side Cutter, measuring 200 mm, is designed for electrical and precision engineering tasks that demand accuracy and reliability. This tool serves as an essential cutter for cable work, featuring carefully engineered cutting edges that ensure precise shearing of wires with minimal exertion. Constructed using durable materials, the side cutter offers a long operational lifespan while maintaining optimal performance in various demanding environments. Typical applications include cutting and trimming electrical cables and wires, as well as performing precision cutting tasks in electronic assembly and maintenance setups. Such features make the Toolcraft TO-10104939 a dependable choice for engineers requiring exactness and efficiency in their work.
ESD Safe No
Length 200mm
VDE Safe No
Material Vanadium steel
Material properties hardened
Product Type Side cutter
Range of use Electrical & precision engineering
VDE standard 0682-201
Weight 0.2kg

Reviews

Be the first to submit a review

Trustpilot