TOOLCRAFT TO-10284090 Safety box cutter 10 pcs durable design for safe cutting

MPN
TO-10284090
Brand
Toolcraft
EAN-13
4064161482231
Order Code
17-7506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2,595 availableBack-order availability date - 03/12/2026

Toolcraft TO-10284090 is a safety box cutter that is specifically designed to provide safe and efficient cutting. This product comes in a set of 10 pieces, offering durability and precision for various applications. The blades are engineered with a focus on user safety, incorporating a retractable mechanism that reduces the risk of accidental injury when not in use. Such attributes make it ideal for tasks that require frequent cutting operations, such as in warehouse settings, packaging lines, and assembly stations where handling heavy cardboard materials and opening sealed boxes is common. Its robust design ensures longevity and reliability, catering to the rigorous demands of professional environments.
ESD Safe No
Length 130mm
VDE Safe No
Colour Red
Content 10
Dimensions (L x W x H) 13 x 4.5 x 0.4 cm
Height 0.4cm
Product Type Retractable knife
Weight 15g
Width 4.5cm

Reviews

Be the first to submit a review

Trustpilot