tesa 04651-00519-00 tesaband 4651 Cloth Tape yellow 50m x 19mm 8pcs |
07-6331
|
|
Despatched within 4 working days - 3 in stock
|
1+ £191.15
Price per unit Ex VAT
|
19mm |
50m |
Yellow |
High tensile strength |
Natural rubber |
100 N/10mm |
Acrylic |
(L x W) 50 m x 19 mm |
|
Fabric |
tesaband 4651 Premium |
+130°C |
|
|
310µm |
Gaffer, Duct, Cloth Tape |
tesa 04671-00035-00 tesaband 4671 Cloth Tape black matte 50mx50mm removable |
07-6336
|
|
Despatched within 4 working days - 7 in stock
|
1+ £38.21
Price per unit Ex VAT
|
50mm |
50m |
Black (matt) |
|
Natural rubber |
70 N/10mm |
Acrylic coated rayon fabric |
(L x W x H) 50 m x 50 mm x 50 m |
50m |
Natural rubber |
|
|
tesaband® 4671 |
|
0.28mm |
Gaffer, Duct, Cloth Tape |
tesa 04671-00049-10 tesaband Cloth Tape 25m x 19mm neon orange |
07-6337
|
|
Despatched within 4 working days - 24 in stock
|
1+ £9.04
Price per unit Ex VAT
|
19mm |
25m |
Neon orange |
|
Natural rubber |
70 N/10mm |
Acrylic coated rayon fabric |
(L x W x H) 25 m x 19 mm x 25 m |
25m |
Natural rubber |
|
|
tesaband® 4671 |
|
0.28mm |
Gaffer, Duct, Cloth Tape |
tesa 04671-00050-10 tesaband Cloth Tape neon yellow 25m x 19mm |
07-6338
|
|
Despatched within 4 working days - 72 in stock
|
1+ £9.04
Price per unit Ex VAT
|
19mm |
25m |
Neon yellow |
|
Natural rubber |
70 N/10mm |
Acrylic coated rayon fabric |
(L x W x H) 25 m x 19 mm x 25 m |
25m |
Natural rubber |
|
|
tesaband® 4671 |
|
0.28mm |
Gaffer, Duct, Cloth Tape |
tesa 04671-00051-10 tesaband Cloth Tape neon pink 25m x 19mm 1pc |
07-6339
|
|
Despatched within 4 working days - 95 in stock
|
1+ £9.04
Price per unit Ex VAT
|
19mm |
25m |
Neon pink |
|
Natural rubber |
70 N/10mm |
Acrylic coated rayon fabric |
(L x W x H) 25 m x 19 mm x 25 m |
25m |
Natural rubber |
|
|
tesaband® 4671 |
483 mm (19") |
0.28mm |
Gaffer, Duct, Cloth Tape |
tesa 04671-00052-10 tesaband 4671 Cloth Tape neon green 25mx19mm 1pc |
07-6340
|
|
Despatched within 4 working days - 3 in stock
|
1+ £9.04
Price per unit Ex VAT
|
19mm |
25m |
Neon green |
|
Natural rubber |
70 N/10mm |
Acrylic coated rayon fabric |
(L x W x H) 25 m x 19 mm x 25 m |
25m |
Natural rubber |
|
|
tesaband® 4671 |
483 mm (19") |
0.28mm |
Gaffer, Duct, Cloth Tape |
tesa 04671-00053-10 tesaband Cloth Tape neon orange 25mx25mm 1pc |
07-6341
|
|
Despatched within 4 working days - 10 in stock
|
1+ £11.90
Price per unit Ex VAT
|
25mm |
25m |
Neon orange |
|
Natural rubber |
70 N/10mm |
Acrylic coated rayon fabric |
(L x W x H) 25 m x 25 mm x 25 m |
25m |
Natural rubber |
|
|
tesaband® 4671 |
|
0.28mm |
Gaffer, Duct, Cloth Tape |
tesa 04671-00054-10 tesaband 4671 Cloth Tape 25m x 25mm neon yellow |
07-6342
|
|
Despatched within 4 working days - 41 in stock
|
1+ £11.90
Price per unit Ex VAT
|
25mm |
25m |
Neon yellow |
|
Natural rubber |
70 N/10mm |
Acrylic coated rayon fabric |
(L x W x H) 25 m x 25 mm x 25 m |
25m |
Natural rubber |
|
|
tesaband® 4671 |
|
0.28mm |
Gaffer, Duct, Cloth Tape |
tesa 04671-00055-10 tesaband Cloth Tape neon pink 25m x 25mm |
07-6343
|
|
Despatched within 4 working days - 1 in stock
|
1+ £11.90
Price per unit Ex VAT
|
25mm |
25m |
Neon pink |
|
Natural rubber |
70 N/10mm |
Acrylic coated rayon fabric |
(L x W x H) 25 m x 25 mm x 25 m |
25m |
Natural rubber |
|
|
tesaband® 4671 |
|
0.28mm |
Gaffer, Duct, Cloth Tape |
tesa 04671-00056-10 tesaband Cloth Tape neon green 25m x 25mm 1pc |
07-6344
|
|
Despatched within 4 working days - 24 in stock
|
1+ £11.90
Price per unit Ex VAT
|
25mm |
25m |
Neon green |
|
Natural rubber |
70 N/10mm |
Acrylic coated rayon fabric |
(L x W x H) 25 m x 25 mm x 25 m |
25m |
Natural rubber |
|
|
tesaband® 4671 |
|
0.28mm |
Gaffer, Duct, Cloth Tape |
tesa 04688-00000-00 tesaband 4688 Standard Cloth Tape black 50mx50mm 18pcs |
07-6345
|
|
Back order - 2 availableBack-order availability date - 22/11/2026
|
1+ £302.14
Price per unit Ex VAT
|
50mm |
50m |
Black |
High tensile strength |
Natural rubber |
52 N/10mm |
PE |
(L x W) 50 m x 50 mm |
|
Fabric |
tesaband 4688 Standard |
+110°C |
|
|
260µm |
Gaffer, Duct, Cloth Tape |
tesa 04688-00006-00 tesaband 4688 standard silver Cloth Tape 50m x 25mm |
07-6346
|
|
Available to back order
|
1+ £294.58
Price per unit Ex VAT
|
25mm |
50m |
Silver (matt) |
High tensile strength |
Natural rubber |
52 N/10mm |
PE |
(L x W) 50 m x 25 mm |
|
Fabric |
tesaband 4688 Standard |
+110°C |
|
|
260µm |
Gaffer, Duct, Cloth Tape |
tesa 56396-00000-00 Universal Cloth Tape Silver 30m x 50mm 1 pc |
07-6620
|
|
Despatched within 4 working days - 46 in stock
|
1+ £8.00
Price per unit Ex VAT
|
50mm |
30m |
Silver |
|
|
|
|
(L x W) 30 m x 50 mm |
|
|
UNIVERSAL |
|
|
|
|
Gaffer, Duct, Cloth Tape |