tesa 04671-00055-10 tesaband Cloth Tape neon pink 25m x 25mm

Image Representative of Range

tesa 04671-00055-10 tesaband Cloth Tape neon pink 25m x 25mm

MPN
04671-00055-10
Brand
tesa
EAN-13
4042448165633
Order Code
07-6343
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

tesa 04671-00055-10 Cloth Tape is a neon pink fabric adhesive tape measuring 25 metres by 25 millimetres. Renowned for its strong adhesive and durable cloth backing, it's ideal for repairs, crafting, and marking. This versatile tape is commonly used in events, construction, and general maintenance tasks.
Type Gaffer, Duct, Cloth Tape
Width 25mm
Length 25m
Colour Neon pink
Adhesive Type Natural rubber
Breakout force 70 N/10mm
Carrier Material Acrylic coated rayon fabric
Dimensions (L x W x H) 25 m x 25 mm x 25 m
Height 25m
Material Natural rubber
Series tesaband® 4671
Thickness 0.28mm

Reviews

Be the first to submit a review

Trustpilot