tesa 56396-00000-00 Universal Cloth Tape Silver 30m x 50mm 1 pc

MPN
56396-00000-00
Brand
tesa
EAN-13
4042448164803
Order Code
07-6620
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The tesa cloth tape is a silver, 30m long and 50mm wide, versatile adhesive tape. It is ideal for general purpose repairs and bundling applications. Known for its durability, it is suitable for indoor and outdoor use.
Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 30m
Colour Silver
Dimensions (L x W) 30 m x 50 mm
Misc Attribute UNIVERSAL

Reviews

Be the first to submit a review

Trustpilot