tesa 04671-00053-10 tesaband Cloth Tape neon orange 25mx25mm 1pc

Image Representative of Range

tesa 04671-00053-10 tesaband Cloth Tape neon orange 25mx25mm 1pc

MPN
04671-00053-10
Brand
tesa
EAN-13
4042448165619
Order Code
07-6341
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The tesa 04671-00053-10 Cloth Tape is a robust and versatile tape known for its neon orange colour and size of 25m x 25mm. Manufactured by tesa, it is commonly used for repairs, marking, or bundling tasks. Its strong adhesive properties make it suitable for both indoor and outdoor applications.
Type Gaffer, Duct, Cloth Tape
Width 25mm
Length 25m
Colour Neon orange
Adhesive Type Natural rubber
Breakout force 70 N/10mm
Carrier Material Acrylic coated rayon fabric
Dimensions (L x W x H) 25 m x 25 mm x 25 m
Height 25m
Material Natural rubber
Series tesaband® 4671
Thickness 0.28mm

Reviews

Be the first to submit a review

Trustpilot