tesa 04651-00519-00 tesaband 4651 Cloth Tape yellow 50m x 19mm 8pcs

MPN
04651-00519-00
Brand
tesa
EAN-13
4005801224279
Order Code
07-6331
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £191.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

tesa's tesaband 4651 Premium Cloth Tape in yellow, measuring 50 metres in length and 19 millimetres in width, comes in a pack of eight. This durable and strong tape is ideal for professional applications, including sealing, marking, and repair tasks, offering reliable performance in a variety of conditions. It is particularly suitable for tasks requiring high adhesion and resistance to wear.
Type Gaffer, Duct, Cloth Tape
Width 19mm
Length 50m
Colour Yellow
Adhesive Tape Features High tensile strength
Adhesive Type Natural rubber
Breakout force 100 N/10mm
Carrier Material Acrylic
Dimensions (L x W) 50 m x 19 mm
Material Fabric
Maximum Temperature +130°C
Misc Attribute tesaband 4651 Premium
Thickness 310µm

Reviews

Be the first to submit a review

Trustpilot