tesa 04688-00006-00 tesaband 4688 standard silver Cloth Tape 50m x 25mm

MPN
04688-00006-00
Brand
tesa
EAN-13
4042448045560
Order Code
07-6346
Country of Origin
India
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £294.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The cloth tape tesa 04688-00006-00 by tesa is a durable adhesive solution measuring 50 metres in length and 25 millimetres in width, available in a pack of 36. Its silver (matt) finish and strong holding power make it ideal for general repairs, sealing, and bundling applications. This versatile tape is favoured for its reliability and efficiency in both industrial and home settings.
Type Gaffer, Duct, Cloth Tape
Width 25mm
Length 50m
Colour Silver (matt)
Adhesive Tape Features High tensile strength
Adhesive Type Natural rubber
Breakout force 52 N/10mm
Carrier Material PE
Dimensions (L x W) 50 m x 25 mm
Material Fabric
Maximum Temperature +110°C
Misc Attribute tesaband 4688 Standard
Thickness 260µm

Reviews

Be the first to submit a review

Trustpilot