tesa 04671-00056-10 tesaband Cloth Tape neon green 25m x 25mm 1pc

Image Representative of Range

tesa 04671-00056-10 tesaband Cloth Tape neon green 25m x 25mm 1pc

MPN
04671-00056-10
Brand
tesa
EAN-13
4042448165640
Order Code
07-6344
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The tesa 04671-00056-10 Cloth Tape is a durable fabric adhesive tape in neon green, measuring 25 metres by 25 millimetres. Manufactured by tesa, it is ideal for various repair and bundling tasks, thanks to its strong adhesion and tear-resistant properties. Commonly used as duct tape, it suits both indoor and outdoor applications.
Type Gaffer, Duct, Cloth Tape
Width 25mm
Length 25m
Colour Neon green
Adhesive Type Natural rubber
Breakout force 70 N/10mm
Carrier Material Acrylic coated rayon fabric
Dimensions (L x W x H) 25 m x 25 mm x 25 m
Height 25m
Material Natural rubber
Series tesaband® 4671
Thickness 0.28mm

Reviews

Be the first to submit a review

Trustpilot