tesa 04671-00050-10 tesaband Cloth Tape neon yellow 25m x 19mm

Image Representative of Range

tesa 04671-00050-10 tesaband Cloth Tape neon yellow 25m x 19mm

MPN
04671-00050-10
Brand
tesa
EAN-13
4042448165589
Order Code
07-6338
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £16.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The tesa 04671-00050-10 is a neon yellow cloth tape measuring 25m in length and 19mm in width, made by tesa. Known for its durability and strong adhesion, it is ideal for repairs and securing tasks. Typical applications include use as a duct tape, gaffer tape, or for labelling and colour-coding purposes.
Type Gaffer, Duct, Cloth Tape
Width 19mm
Length 25m
Colour Neon yellow
Adhesive Type Natural rubber
Breakout force 70 N/10mm
Carrier Material Acrylic coated rayon fabric
Dimensions (L x W x H) 25 m x 19 mm x 25 m
Height 25m
Material Natural rubber
Series tesaband® 4671
Thickness 0.28mm

Reviews

Be the first to submit a review

Trustpilot