tesa 04688-00000-00 tesaband 4688 Standard Cloth Tape black 50mx50mm 18pcs

MPN
04688-00000-00
Brand
tesa
EAN-13
4042448027368
Order Code
07-6345
Country of Origin
India
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £302.14
10+ £294.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 22/11/2026

The tesa 04688-00000-00 Cloth Tape, measuring 50m x 50mm, is a versatile adhesive solution known for its durability and strong hold. This black tape, available in a pack of 18 pieces, is ideal for sealing, bundling, and repairing applications. Its robust design makes it suitable for both indoor and outdoor use in various settings.
Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 50m
Colour Black
Adhesive Tape Features High tensile strength
Adhesive Type Natural rubber
Breakout force 52 N/10mm
Carrier Material PE
Dimensions (L x W) 50 m x 50 mm
Material Fabric
Maximum Temperature +110°C
Misc Attribute tesaband 4688 Standard
Thickness 260µm

Reviews

Be the first to submit a review

Trustpilot