tesa 04671-00035-00 tesaband 4671 Cloth Tape black matte 50mx50mm removable

Image Representative of Range

tesa 04671-00035-00 tesaband 4671 Cloth Tape black matte 50mx50mm removable

MPN
04671-00035-00
Brand
tesa
EAN-13
4042448152695
Order Code
07-6336
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £38.21
10+ £36.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by tesa, this matt black fabric adhesive tape measures 50 metres in length and 50 millimetres in width. It is known for its strong adhesion and durability, making it ideal for a variety of applications such as repairs, bundling, and securing cables. This versatile cloth tape is often used in industrial settings, DIY projects, and entertainment production for its reliability and ease of use.
Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 50m
Colour Black (matt)
Adhesive Type Natural rubber
Breakout force 70 N/10mm
Carrier Material Acrylic coated rayon fabric
Dimensions (L x W x H) 50 m x 50 mm x 50 m
Height 50m
Material Natural rubber
Series tesaband® 4671
Thickness 0.28mm

Reviews

Be the first to submit a review

Trustpilot