tesa 04671-00051-10 tesaband Cloth Tape neon pink 25m x 19mm 1pc

Image Representative of Range

tesa 04671-00051-10 tesaband Cloth Tape neon pink 25m x 19mm 1pc

MPN
04671-00051-10
Brand
tesa
EAN-13
4042448165596
Order Code
07-6339
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

Manufactured by tesa, the 04671-00051-10 cloth tape is a durable and versatile neon pink adhesive tape measuring 25 metres by 19 millimetres. It is ideal for repairs, bundling, and marking tasks, offering strong adhesion and easy handling. Commonly used in creative, industrial, and general home applications, this tape is effective for both indoor and outdoor use.
Type Gaffer, Duct, Cloth Tape
Width 19mm
Length 25m
Colour Neon pink
Adhesive Type Natural rubber
Breakout force 70 N/10mm
Carrier Material Acrylic coated rayon fabric
Dimensions (L x W x H) 25 m x 19 mm x 25 m
Height 25m
Material Natural rubber
Rack size 483 mm (19")
Series tesaband® 4671
Thickness 0.28mm

Reviews

Be the first to submit a review

Trustpilot