tesa 04671-00049-10 tesaband Cloth Tape 25m x 19mm neon orange

Image Representative of Range

tesa 04671-00049-10 tesaband Cloth Tape 25m x 19mm neon orange

MPN
04671-00049-10
Brand
tesa
EAN-13
4042448165572
Order Code
07-6337
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The tesa 04671-00049-10 Cloth Tape is a high-quality neon orange fabric adhesive tape measuring 25 metres in length and 19 millimetres in width. Manufactured by tesa, this versatile tape is known for its strong adhesion and durability, making it ideal for repairs and temporary fixtures. Common applications include sealing, bundling, and marking in both professional and domestic environments.
Type Gaffer, Duct, Cloth Tape
Width 19mm
Length 25m
Colour Neon orange
Adhesive Type Natural rubber
Breakout force 70 N/10mm
Carrier Material Acrylic coated rayon fabric
Dimensions (L x W x H) 25 m x 19 mm x 25 m
Height 25m
Material Natural rubber
Series tesaband® 4671
Thickness 0.28mm

Reviews

Be the first to submit a review

Trustpilot