tesa 55533-00000-11 bath & shower Anti-slip Tape 5m x 25mm transparent |
07-6570
|
|
Despatched within 4 working days - 28 in stock
|
1+ £8.88
Price per unit Ex VAT
|
25mm |
5m |
Transparent |
|
|
(L x W) 5 m x 25 mm |
|
483 mm (19") |
50°C |
|
BATH & SHOWER |
|
|
|
|
|
Anti-Slip Tape |
Acrylic |
tesa 55580-00000-11 Anti-slip Tape 5mx25mm white UV & water-resistant |
07-6572
|
|
Despatched within 4 working days - 9 in stock
|
1+ £12.20
Price per unit Ex VAT
|
25mm |
5m |
White |
25mm |
|
(L x W x H) 5 m x 25 mm x 25 mm |
PVC |
|
+50°C |
25mm |
|
5mm |
-10°C |
|
|
-10 - +50°C |
Anti-Slip Tape |
Acrylic |
tesa 55588-00000-11 Extra resistant Anti-slip Tape black 5m x 50mm |
07-6573
|
|
Despatched within 4 working days - 6 in stock
|
1+ £13.70
Price per unit Ex VAT
|
50mm |
5m |
Black |
|
|
(L x W) 5 m x 50 mm |
|
483 mm (19") |
|
|
EXTRA RESISTANT |
|
|
|
|
|
Anti-Slip Tape |
Acrylic |
tesa 60950-00000-00 Anti-slip Tape 15m x 25mm saltwater resistant |
07-6733
|
|
Despatched within 4 working days - 4 in stock
|
1+ £28.63
Price per unit Ex VAT
|
25mm |
15m |
Black |
|
30 N/10mm |
(L x W x H) 15 m x 25 mm x 15 m |
PVC wrap |
|
|
15m |
|
|
|
tesa® Professional |
810µm |
|
Anti-Slip Tape |
Acrylic |
tesa 60950-00001-00 Professional Anti-slip Tape black 15m x 50mm 1pc |
07-6734
|
|
Despatched within 4 working days - 15 in stock
|
1+ £49.25
Price per unit Ex VAT
|
50mm |
15m |
Black |
|
30 N/10mm |
(L x W x H) 15 m x 50 mm x 15 m |
PVC wrap |
|
+50°C |
15m |
|
|
-5°C |
tesa® Professional |
900µm |
|
Anti-Slip Tape |
Acrylic |
tesa 60951-00000-00 Professional Anti-slip Tape 15m x 50mm black/yellow |
07-6735
|
|
Despatched same day - 4 in stockBack-order availability date - 03/11/2026
|
1+ £69.24
Price per unit Ex VAT
|
50mm |
15m |
Black/Yellow |
|
30 N/10mm |
(L x W x H) 15 m x 50 mm x 15 m |
PVC wrap |
|
|
15m |
|
|
|
tesa® Professional |
810µm |
|
Anti-Slip Tape |
Acrylic |
tesa 60952-00000-00 Professional Anti-slip Tape 15m x 25mm transparent |
07-6736
|
|
Despatched within 4 working days - 7 in stock
|
1+ £35.07
Price per unit Ex VAT
|
25mm |
15m |
Transparent |
|
30 N/10mm |
(L x W x H) 15 m x 25 mm x 15 m |
PVC wrap |
|
|
15m |
|
|
|
tesa® Professional |
810µm |
|
Anti-Slip Tape |
Acrylic |
tesa 60953-00000-00 Anti-slip Tape 15m x 25mm indoor/outdoor use |
07-6737
|
|
Despatched within 4 working days - 6 in stock
|
1+ £57.41
Price per unit Ex VAT
|
25mm |
15m |
Fluorescent (luminescent) |
|
30 N/10mm |
(L x W x H) 15 m x 25 mm x 15 m |
PVC wrap |
|
|
15m |
|
|
|
tesa® Professional |
850µm |
|
Anti-Slip Tape |
Acrylic |
tesa 60954-00000-01 Anti-slip Tape yellow 18m x 50mm R13 certified |
07-6738
|
|
|
1+ £56.94
Price per unit Ex VAT
|
50mm |
18m |
Yellow |
|
40 N/10mm |
(L x W) 18 m x 50 mm |
PVC wrap |
|
+80°C |
|
ANTI-RUTSCH |
|
-5°C |
tesa® |
1185µm |
|
Anti-Slip Tape |
Acrylic |
tesa 60954-00000-02 Anti-slip Tape black/yellow 18m x 50mm durable R13 |
07-6739
|
|
Despatched within 4 working days - 7 in stock
|
1+ £65.84
Price per unit Ex VAT
|
50mm |
18m |
Black/Yellow |
|
40 N/10mm |
(L x W) 18 m x 50 mm |
PVC wrap |
|
+80°C |
|
ANTI-RUTSCH |
|
-5°C |
tesa® |
1185µm |
|
Anti-Slip Tape |
Acrylic |
tesa 60955-00000-00 Anti-slip Tape black 18m x 50mm R13 certified |
07-6740
|
|
Available to back orderBack order, lead time 10 days
|
1+ £105.91
Price per unit Ex VAT
|
50mm |
18m |
Black |
|
60 N/10mm |
(L x W) 18 m x 50 mm |
Aluminium |
|
+120°C |
|
ANTI-RUTSCH |
|
-5°C |
tesa® |
750µm |
|
Anti-Slip Tape |
Acrylic |
tesa 60955-00000-01 Anti-slip Tape yellow 18m x 50mm R13 certified |
07-6741
|
|
Despatched within 4 working days - 3 in stock
|
1+ £105.91
Price per unit Ex VAT
|
50mm |
18m |
Yellow |
|
60 N/10mm |
(L x W) 18 m x 50 mm |
Aluminium |
|
+120°C |
|
ANTI-RUTSCH |
|
-5°C |
tesa® |
750µm |
|
Anti-Slip Tape |
Acrylic |
tesa 60955-00000-02 Anti-slip Tape black/yellow 18m x 50mm for safe grip |
07-6742
|
|
Despatched within 4 working days - 7 in stock
|
1+ £113.32
Price per unit Ex VAT
|
50mm |
18m |
Black/Yellow |
|
60 N/10mm |
(L x W) 18 m x 50 mm |
Aluminium |
|
+120°C |
|
ANTI-RUTSCH |
|
-5°C |
tesa® |
750µm |
|
Anti-Slip Tape |
Acrylic |