tesa 60952-00000-00 Professional Anti-slip Tape 15m x 25mm transparent

MPN
60952-00000-00
Brand
tesa
EAN-13
4042448841964
Order Code
07-6736
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £35.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The tesa® Professional Anti-slip Tape by tesa is a transparent adhesive strip measuring 15m by 25mm. It is designed to provide a secure grip on slippery surfaces, ideal for use in bathtubs, showers, and on steps. This product is versatile and ensures safety in domestic or commercial environments.
Type Anti-Slip Tape
Width 25mm
Length 15m
Colour Transparent
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material PVC wrap
Dimensions (L x W x H) 15 m x 25 mm x 15 m
Height 15m
Series tesa® Professional
Thickness 810µm

Reviews

Be the first to submit a review

Trustpilot