tesa 60955-00000-01 Anti-slip Tape yellow 18m x 50mm R13 certified

MPN
60955-00000-01
Brand
tesa
EAN-13
4042448574695
Order Code
07-6741
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £105.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The tesa 60955-00000-01 Anti-slip tape is manufactured by tesa and is yellow in colour. This durable tape measures 18 metres in length and 50 millimetres in width, providing excellent anti-slip properties on various surfaces. It is ideal for enhancing safety on stairs, ramps, and other areas prone to slipping hazards.
Type Anti-Slip Tape
Width 50mm
Length 18m
Colour Yellow
Adhesive Type Acrylic
Breakout force 60 N/10mm
Carrier Material Aluminium
Dimensions (L x W) 18 m x 50 mm
Maximum Temperature +120°C
Min. temperature -5°C
Misc Attribute ANTI-RUTSCH
Series tesa®
Thickness 750µm

Reviews

Be the first to submit a review

Trustpilot