tesa 60950-00000-00 Anti-slip Tape 15m x 25mm saltwater resistant

MPN
60950-00000-00
Brand
tesa
EAN-13
4042448841926
Order Code
07-6733
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £28.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The tesa 60950-00000-00 anti-slip tape is a durable adhesive strip offered by tesa, measuring 15 metres in length and 25mm in width. It features a robust anti-slip coating to improve safety by reducing the danger of slipping, making it ideal for securing steps and staircases. This product is commonly used in areas prone to wet conditions, helping to mitigate the risk of accidents.
Type Anti-Slip Tape
Width 25mm
Length 15m
Colour Black
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material PVC wrap
Dimensions (L x W x H) 15 m x 25 mm x 15 m
Height 15m
Series tesa® Professional
Thickness 810µm

Reviews

Be the first to submit a review

Trustpilot