tesa 60950-00001-00 Professional Anti-slip Tape black 15m x 50mm 1pc

MPN
60950-00001-00
Brand
tesa
EAN-13
4042448841933
Order Code
07-6734
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £57.94 £49.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The anti-slip tape by tesa, 60950-00001-00, is a 15m x 50mm adhesive tape designed to prevent slipping hazards. Its durable anti-slip coating ensures secure footing on stairs and other potentially dangerous surfaces. Ideal for increasing safety in both residential and industrial environments, it helps reduce the risk of accidents.
Type Anti-Slip Tape
Width 50mm
Length 15m
Colour Black
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material PVC wrap
Dimensions (L x W x H) 15 m x 50 mm x 15 m
Height 15m
Maximum Temperature +50°C
Min. temperature -5°C
Series tesa® Professional
Thickness 900µm

Reviews

Be the first to submit a review

Trustpilot