tesa 60955-00000-00 Anti-slip Tape black 18m x 50mm R13 certified

MPN
60955-00000-00
Brand
tesa
EAN-13
4042448574718
Order Code
07-6740
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £105.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The tesa ANTI-RUTSCH 60955-00000-00 is a black anti-slip tape, measuring 18 metres in length and 50 millimetres in width. It is designed to enhance safety by providing traction on slippery surfaces, making it ideal for steps, ladders, and other potentially slick areas. The durable adhesive ensures secure application, even in demanding environments.
Type Anti-Slip Tape
Width 50mm
Length 18m
Colour Black
Adhesive Type Acrylic
Breakout force 60 N/10mm
Carrier Material Aluminium
Dimensions (L x W) 18 m x 50 mm
Maximum Temperature +120°C
Min. temperature -5°C
Misc Attribute ANTI-RUTSCH
Series tesa®
Thickness 750µm

Reviews

Be the first to submit a review

Trustpilot