tesa 55588-00000-11 Extra resistant Anti-slip Tape black 5m x 50mm

MPN
55588-00000-11
Brand
tesa
EAN-13
4042448101570
Order Code
07-6573
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £13.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The tesa EXTRA RESISTANT 55588-00000-11 anti-slip tape is a durable adhesive solution, measuring 5m in length and 50mm in width, designed to enhance safety by providing excellent grip on slippery surfaces. It is ideal for use on stairs, ramps, and other areas prone to slips to prevent accidents. The black anti-slip tape is suitable for both indoor and outdoor applications, ensuring reliable performance in various conditions.
Type Anti-Slip Tape
Width 50mm
Length 5m
Colour Black
Adhesive Type Acrylic
Dimensions (L x W) 5 m x 50 mm
Misc Attribute EXTRA RESISTANT
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot