tesa 60954-00000-01 Anti-slip Tape yellow 18m x 50mm R13 certified

MPN
60954-00000-01
Brand
tesa
EAN-13
4042448572745
Order Code
07-6738
Country of Origin
Taiwan
View Full Product Range (13)

Discontinued


The tesa anti-slip tape is designed for enhancing safety with its robust adhesive and slip-resistant surface. Featuring dimensions of 18m in length and 50mm in width, this tape is suitable for use on stairs, ramps, and other potentially slippery areas. It is ideal for both indoor and outdoor applications, providing reliable traction and reducing the risk of accidents.
Type Anti-Slip Tape
Width 50mm
Length 18m
Colour Yellow
Adhesive Type Acrylic
Breakout force 40 N/10mm
Carrier Material PVC wrap
Dimensions (L x W) 18 m x 50 mm
Maximum Temperature +80°C
Min. temperature -5°C
Misc Attribute ANTI-RUTSCH
Series tesa®
Thickness 1185µm

Trustpilot