tesa 55580-00000-11 Anti-slip Tape 5mx25mm white UV & water-resistant

MPN
55580-00000-11
Brand
tesa
EAN-13
4042448101686
Order Code
07-6572
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £12.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

tesa's 55580-00000-11 anti-slip tape is a white, adhesive strip measuring 5 metres in length and 25 millimetres in width. It's designed for increasing safety on stairs and other slippery surfaces, thanks to its anti-slip coating. This tape is particularly useful in households or workplaces to prevent accidents and promote safety.
Type Anti-Slip Tape
Width 25mm
Length 5m
Colour White
Adhesive Type Acrylic
Barrel width (max.) 25mm
Carrier Material PVC
Dimensions (L x W x H) 5 m x 25 mm x 25 mm
Height 25mm
Length (max.) 5mm
Maximum Temperature +50°C
Min. temperature -10°C
Temperature Range -10 - +50°C

Reviews

Be the first to submit a review

Trustpilot