tesa 55533-00000-11 bath & shower Anti-slip Tape 5m x 25mm transparent

MPN
55533-00000-11
Brand
tesa
EAN-13
4042448409416
Order Code
07-6570
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The tesa BATH & SHOWER 55533-00000-11 is a transparent anti-slip tape designed to enhance safety in wet areas. Measuring 5 metres in length and 25 millimetres in width, it's ideal for use in bathtubs, shower trays, and stairs. This durable adhesive tape reduces the risk of slips and falls in bathrooms and on other smooth surfaces.
Type Anti-Slip Tape
Width 25mm
Length 5m
Colour Transparent
Adhesive Type Acrylic
Dimensions (L x W) 5 m x 25 mm
Maximum Temperature 50°C
Misc Attribute BATH & SHOWER
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot