tesa 60955-00000-02 Anti-slip Tape black/yellow 18m x 50mm for safe grip

MPN
60955-00000-02
Brand
tesa
EAN-13
4042448574640
Order Code
07-6742
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £113.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

tesa's anti-slip tape 60955-00000-02 features a black and yellow design and measures 18 meters by 50 millimetres. It is highly durable and suitable for increasing traction on slippery surfaces. Common applications include staircases, ladders, and walkways.
Type Anti-Slip Tape
Width 50mm
Length 18m
Colour Black/Yellow
Adhesive Type Acrylic
Breakout force 60 N/10mm
Carrier Material Aluminium
Dimensions (L x W) 18 m x 50 mm
Maximum Temperature +120°C
Min. temperature -5°C
Misc Attribute ANTI-RUTSCH
Series tesa®
Thickness 750µm

Reviews

Be the first to submit a review

Trustpilot