tesa 60954-00000-02 Anti-slip Tape black/yellow 18m x 50mm durable R13

MPN
60954-00000-02
Brand
tesa
EAN-13
4042448574626
Order Code
07-6739
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £65.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The tesa anti-slip tape 60954-00000-02 features a black and yellow design and measures 18 metres in length and 50 millimetres in width. It is designed to provide enhanced traction on slippery surfaces, making it ideal for use on stairs, ramps, and walkways. Manufactured by tesa, this tape ensures safety and visibility in both residential and industrial environments.
Type Anti-Slip Tape
Width 50mm
Length 18m
Colour Black/Yellow
Adhesive Type Acrylic
Breakout force 40 N/10mm
Carrier Material PVC wrap
Dimensions (L x W) 18 m x 50 mm
Maximum Temperature +80°C
Min. temperature -5°C
Misc Attribute ANTI-RUTSCH
Series tesa®
Thickness 1185µm

Reviews

Be the first to submit a review

Trustpilot