Techno Line MA 10450 Thermometer Weather Station 1 sensor battery-powered |
17-6986
|
|
Despatched within 4 working days - 13 in stock
|
1+ £26.20
Price per unit Ex VAT
|
Thermometer |
Manufacturer-specific |
|
|
|
Digital |
|
100 x 98 x 17mm |
|
|
Required |
|
1 |
100m |
|
-9.9°C - 59.9°C |
|
29.9°C - 59.9°C |
32 x 17 x 87mm |
AAA battery (2x), included |
Techno Line MA10230 Weather Station Wi-Fi enabled for mobile alerts |
17-6989
|
|
Despatched within 4 working days - 2 in stock
|
1+ £25.19
Price per unit Ex VAT
|
Wi-Fi weather station |
|
|
|
|
|
|
|
|
|
|
1, 99%°C |
|
|
|
-9.9, + 59.9°C |
|
|
|
|
Techno Line MA10402 Weather Station CO2 reading capability for air quality |
17-6990
|
|
Despatched within 4 working days - 3 in stock
|
1+ £61.04
Price per unit Ex VAT
|
CO2 reading |
|
9999ppm |
|
|
|
0ppm |
142.5 x 117.1 x 41.6mm |
|
|
|
|
|
100m |
|
|
|
-39.9 - 59.9°C |
32 x 87 x 17mm |
AAA battery (2x), please order separately |
Techno Line MA 10006 Mobile Alerts digital weather station forecasts 1 day |
17-6992
|
|
Despatched within 4 working days - 3 in stock
|
1+ £96.25
Price per unit Ex VAT
|
Wireless digital weather station |
|
|
Green-grey |
|
Digital |
|
170 x 34 x 149mm |
1 day |
|
|
20 to 95% |
50 |
100m |
1 to 99% |
– 9.9 to + 59.9°C |
|
– 39.9 to + 59.9°C |
38 x 21 x 128mm |
AA battery (2x), included |
Techno Line MA 10045 Mobile Alerts Wireless digital weather station 50 sensors |
17-6994
|
|
Despatched within 4 working days - 2 in stock
|
1+ £89.86
Price per unit Ex VAT
|
Wireless digital weather station |
|
|
Green-grey |
White |
Digital |
|
40 x 25 x 103mm |
12 to 24 hours |
|
Required, included |
|
50 |
100m |
|
–29.9 to +59.9°C |
|
–29.9 to +59.9°C |
|
AAA battery (2x), included |
Techno Line MA10050 Mobile Alerts Wireless Weather Station Forecasts 12-24 hrs |
17-6995
|
|
Despatched within 4 working days - 5 in stock
|
1+ £125.81
Price per unit Ex VAT
|
Wireless digital weather station |
|
|
Green-grey |
White |
Digital |
|
40 x 25 x 103 mm |
12 to 24 hours |
|
Required, included |
20 - 99% |
50 |
100m |
|
–39.9 – +59.9°C |
|
|
|
|
Techno Line MA 10061 Mobile Alerts Wi-Fi weather station Forecasts 12-24hrs |
17-6996
|
|
Despatched within 4 working days - 4 in stock
|
1+ £166.88
Price per unit Ex VAT
|
Wi-Fi weather station |
|
|
|
White |
Digital |
|
3.8 x 2.7 x 10cm |
12 to 24 hours |
|
Required, included |
|
50 |
100m |
20 - 99% |
|
|
-39.9 - +59.9°C |
|
|
Techno Line MA 10410 Mobile Alerts Wireless weather station 1 sensor max |
17-6999
|
|
Despatched within 4 working days - 14 in stock
|
1+ £57.07
Price per unit Ex VAT
|
Wireless digital weather station |
|
|
Green-grey |
|
Digital |
|
170 x 149 x 34mm |
|
|
|
20 to 95% |
1 |
100m |
1 to 99% |
– 9.9 to + 59.9°C |
|
– 39.9 to + 59.9°C |
38 x 21 x 128mm |
AA battery (2x), included |
Techno Line WL1020 Weather Station provides accurate CO2 readings and forecast |
17-7008
|
|
Despatched within 4 working days - 97 in stock
|
1+ £38.62
Price per unit Ex VAT
|
CO2 reading |
|
9999ppm |
|
|
|
0ppm |
82 x 82 x 25mm |
|
Aluminium silver |
|
10 - 95% |
|
|
|
|
-9.9 -50°C |
|
|
|
Techno Line WS 7060 Temperature Station Wireless thermo-hygrometer Weather |
17-7010
|
|
Despatched within 4 working days - 2 in stock
|
1+ £45.23
Price per unit Ex VAT
|
Wireless thermo-hygrometer |
|
|
|
|
Digital |
|
134 x 41 x 82mm |
|
|
|
20 - 95% |
|
|
20 - 95% |
0 - 50°C |
|
-50 - +50°C |
97 x 25 x 40mm |
AAA battery (2x), please order separately |
Techno Line WS 9460 Weather Station digital display indoor outdoor monitoring |
17-7011
|
|
Despatched within 4 working days - 6 in stock
|
1+ £23.04
Price per unit Ex VAT
|
Digital weather station |
|
|
|
|
|
|
7.3 x 2.4 x 8.9 cm |
|
|
|
|
|
|
|
|
|
|
|
|
Techno Line WS9138 digital weather station wireless measures temperature humid |
17-7012
|
|
Despatched within 4 working days - 19 in stock
|
1+ £23.38
Price per unit Ex VAT
|
Wireless digital weather station |
|
|
|
|
Digital |
|
90 x 93 x 45mm |
|
|
|
20% - 95% |
|
50m |
20% - 95% |
-9.9°C to 50°C |
|
-40°C to 70°C |
|
AAA battery (2x), please order separately |
Techno Line WS9178 Wireless digital weather station 1 sensor capacity |
17-7013
|
|
Despatched within 4 working days - 6 in stock
|
1+ £20.66
Price per unit Ex VAT
|
Wireless digital weather station |
|
|
|
White |
|
|
85 x 135 x 30mm |
|
|
|
|
1 |
60m |
|
0 - 50°C |
|
-39.9 - 59.9°C |
104 x 40 x 27mm |
AA battery (2x), please order separately |