Techno Line WS9178 Wireless digital weather station 1 sensor capacity

MPN
WS9178
Brand
Techno Line
EAN-13
4029665091785
Order Code
17-7013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £24.30 £20.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Techno Line WS9178 is a wireless digital weather station offering a single sensor capacity, identified by the manufacturer's part number 04029665091785. The device features capabilities for monitoring temperature alongside its modern time display, making it suitable for a variety of technical applications such as climate monitoring in controlled environments or residential weather assessment systems. The WS9178 combines the functions of a thermometer and weather station, providing precise temperature readings crucial for engineering projects that demand reliable environmental data. Its compact and user-friendly design allows for seamless integration in areas where space and efficiency are paramount.
Type Wireless digital weather station
Case Colour White
Hub dimensions 85 x 135 x 30mm
Max. number of sensors 1
Max. Range 60m
Reading range - indoor temperature 0 - 50°C
Reading range - outdoor temperature -39.9 - 59.9°C
Sensor dims 104 x 40 x 27mm
Sensor power supply AA battery (2x), please order separately
Signal type 433 MHz wireless
Station power supply AAA battery (2x), please order separately
Weight (station) 195g
Weight (transmitter) 60g

Reviews

Be the first to submit a review

Trustpilot