Techno Line MA 10061 Mobile Alerts Wi-Fi weather station Forecasts 12-24hrs

MPN
Mobile Alerts MA 10061 Set
Brand
Techno Line
EAN-13
4029665510064
Order Code
17-6996
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £166.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Techno Line MA 10061 is a sophisticated mobile alerts weather station designed for precise environmental monitoring, featuring advanced Wi-Fi integration and compatibility with various sensors. The system provides accurate weather forecasts for up to 24 hours and supports a broad range of sensors, including temperature, rain, and wind, allowing it to deliver detailed climate data directly to a smartphone application. This enhances home security and automation within smart home systems, offering real-time monitoring and control over environmental conditions. It is particularly suitable for engineers involved in building automation, climate control systems, or smart city infrastructure, where continuous data transmission and responsive alerts are essential. The device also integrates seamlessly with platforms like Conrad Connect, ensuring comprehensive environmental monitoring and management.
Type Wi-Fi weather station
Case Colour White
Display Digital
Forecasts for 12 to 24 hours
Hub Required, included
Hub dimensions 3.8 x 2.7 x 10cm
Max. number of sensors 50
Max. Range 100m
Outdoor humidity 20 - 99%
Precipitation 0 - 300 mm/h
Rain gauge dimensions 13.2 x 13.2 x 13.8cm
Reading range - outdoor temperature -39.9 - +59.9°C
Signal type 868 MHz wireless
Station power supply PSU, included
Weight (rain gauge) 340g
Weight (station) 93g
Weight (thermo/hygro sensor) 200g
Weight (wind gauge) 272g
Wind sensor dimensions 25 x 14.6 x 28.3cm
Wind speed 0.3 - 50m/s

Reviews

Be the first to submit a review

Trustpilot